CMOS Operational Amplifier

ROHM’s CMOS op-amps ideal for all types of applications

CMOS Operational AmplifierROHM’s family of low and high voltage CMOS op-amps integrate phase compensation, input/output full swing operation, and one or two circuits on a single chip. The low-voltage operation from 1.6 V is ideal for battery-driven sets. The series also combines ultra-low current consumption (0.35 µA) with low voltage capability (from 1.6 V), reducing power.

This series features a wide operating voltage range, low power consumption, and low input bias current making these op-amps ideal for applications of all types. The series also features high ESD resistance (4 kV), providing a greater level of reliability.

Published: 2010-04-29