BM2SCQ12xT-LBZ Series AC/DC Converter
ROHM Semiconductor's BM2SCQ12xT-LBZ burst operation reduces an input power at light loads
ROHM's BM2SCQ12xT-LBZ series is a quasi-resonant AC/DC converter that provides an optimum system for all products that have electrical outlets. Quasi-resonant operation enables soft switching and helps to keep the EMI low. This IC can be designed-in easily because it includes the 1700 V/4 A SiC (silicon carbide) MOSFET. Design with a high degree of flexibility is achieved with current detection resistors as external devices. The burst operation reduces an input power at light load. BM2SCQ12xT-LBZ series includes various protection functions, such as soft start function, burst operation, overcurrent limiter per cycle, overvoltage protection function, and overload protection function.
- Long time support product for industrial applications
- 6 pins: TO220-6M package
- Built-in 1700 V / 4 A / 1.12 Ω SiC MOSFET
- Quasi-resonant type (low EMI)
- Frequency reduction function
- Low current consumption (19 μA) during standby
- Burst operation at light load
BM2SCQ12xT-LBZ Series AC/DC Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BM2SCQ121T-LBZ | IC OFFLINE SWITCH TO220-6M | 131 - Immediate | $11.92 | View Details |
![]() | ![]() | BM2SCQ122T-LBZ | IC OFFLINE SWITCH TO220-6M | 220 - Immediate | $11.92 | View Details |
![]() | ![]() | BM2SCQ123T-LBZ | IC OFFLINE SWITCH TO220-6M | 228 - Immediate | $11.92 | View Details |
![]() | ![]() | BM2SCQ124T-LBZ | IC OFFLINE SWITCH TO220-6M | 223 - Immediate | $11.92 | View Details |