RTQ2158-QA ACOT® Buck Converter

Richtek’s buck converter offers an independent enable control input pin and power good indicator for easy sequence control

Image of Richtek RTQ2158-QA ACOT® Buck ConverterRichtek's RTQ2158 is a high-performance, advanced constant on-time (ACOT) monolithic synchronous step-down DC/DC converter that can deliver up to 8 A output current from a 2.85 V to 6.5 V input supply. The device integrates low RDS(ON) power MOSFETs, accurate 0.6 V reference, and an integrated diode of bootstrap circuit to offer a very compact solution.

The RTQ2158 adopts ACOT control architecture that provides ultrafast transient response and further reduces the external-component count. In steady states, the ACOT operates in nearly constant switching frequency over line, load, and output voltage ranges and makes the EMI filter design easier.

The device offers an independent enable control input pin and power good indicator for easy sequence control. To control the inrush current during the startup, the device provides a programmable soft start-up by an external capacitor connected to the SS pin. Full protection features are also integrated into the device including the cycle-by-cycle current limit control, UVP, input UVLO, and OTP. The RTQ2158-QA is available in a thermally-enhanced WET-WQFN-21L 4 x 4 (FC) package.

Features
  • AEC-Q100 Grade-1 qualified
  • Dramatically fast transient response
  • Steady 2.1 MHz switching frequency
  • Extremely high efficiency: 15 mΩ/10 mΩ MOSFETs
  • Advanced COT control loop
  • Wide input voltage range: 2.85 V to 6.5 V
  • Optimized for ceramic output capacitors
  • Internal startup into pre-biased outputs
  • Power good indicator
  • Enable control
  • Overcurrent and overtemperature protections
  • Undervoltage protection with hiccup mode
Applications
  • Automotive systems
  • Infotainment and cockpit systems
  • Vehicle ADAS ECU
  • Connected car systems
  • High-density DDR memory
  • Broadband communications and industrial systems
RTQ2158-QA ACOT® Buck Converter Diagram - Click to Enlarge
    Image of Richtek RTQ2158-QA ACOT® Buck Converter Diagram 

RTQ2158-QA ACOT® Buck Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK ADJ 8A 21WQFNRTQ2158GQWTF-QAIC REG BUCK ADJ 8A 21WQFN0 - Immediate$5.31View Details
Published: 2023-08-23