V-LD1 61 GHz Distance Sensor

RFbeam's V-LD1 radar distance sensor, with advanced features and reliable performance, redefines distance sensing technology

Image of RFbeam Microwave's V-LD1 61 GHz Distance SensorRFbeam’s V-LD1 small, cost-effective digital 61 GHz FMCW radar distance sensor is designed to provide precise distance measurement with millimeter accuracy. Its versatility is highlighted by the option to combine it with a plastic lens for achieving higher detection distances, making it adaptable to a wide range of applications.

With a maximum distance measurement capability of up to 50 m (subject to variations based on medium and lens used), the V-LD1 ensures reliable data for distance sensing tasks in various environments. Its ultra-small SMD form factor, measuring just 12 mm × 16 mm, facilitates seamless integration into compact systems, while its single 1.8 V power supply requirement simplifies installation requirements, adding to its convenience.

The V-LD1 is engineered for efficiency, boasting ultra-low power consumption and a fast start-up time, ensuring optimal performance without compromising energy efficiency. Additionally, the sensor offers distance output over a serial UART interface, providing seamless data transfer and support for RAW data readout (including distance spectrum and ADC values) for advanced analysis and customization.

The V-LD1 comes with an integrated bootloader for firmware updates, ensuring continuous optimization and performance enhancement over time. For convenient evaluation and implementation, RFbeam offers an evaluation kit that includes a plastic lens, expanding the sensor's capabilities for specific applications, such as tank level gauging.

With its compact size, advanced features, and reliable performance, the V-LD1 sets a radar-based distance sensing technology standard. Whether for industrial automation, security systems, or specialized applications like tank-level gauging, the V-LD1 offers versatility, precision, and efficiency for organizations seeking cutting-edge distance sensing solutions.

Features
  • Small and low-cost digital 61 GHz FMCW radar distance sensor
  • Precise distance measurement with mm accuracy
  • Can be combined with a plastic lens for higher detection distances
  • Distance measurement up to 50 m (depending on medium and used lens)
  • Ultra-small SMD form factor (12 mm × 16 mm)
  • Single 1.8 V power supply for simple integration
  • Ultra-low power consumption and fast start-up time
  • Distance output over serial UART interface
  • RAW data readout support (distance spectrum, ADC values)
  • Integrated bootloader for firmware update
  • Evaluation kit available, including plastic lens
Applications
  • Water level measurements
  • Tank level gauging
  • Waste level management
  • Traffic height profile detection
  • Counting applications
  • Traffic management
  • Drone altimeters
  • Collision avoidance
  • Smart parking lots

V-LD1 61 GHz Distance Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MODULE RADAR SMDV-LD1-RFB-00M-01RF TXRX MODULE RADAR SMD128 - Immediate$34.26View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVALUATION KIT INCLUDING EVALUATV-LD1-EVAL-RFB-00HEVALUATION KIT INCLUDING EVALUAT66 - Immediate$172.53View Details
Published: 2024-06-25