624 570 3 1 RT Precision Crimping Tool for Solar Applications
Customers can enhance their solar projects with superior crimping quality from Rennsteig
The Rennsteig 624 570 3 1 RT crimping tool is designed for professionals seeking high precision and reliability in solar installations. This versatile tool efficiently crimps MC4™, PV4-S, Tlian, Twinsel, Leoni, BizLink, and Enphase contacts in wire sizes of 14 AWG, 12 AWG, and 10 AWG (2.5 mm², 4 mm², and 6 mm²).
Featuring a robust design with a high-precision ratchet mechanism, it generates 1.2 metric tons of crimping force, ensuring complete and secure connections with minimal effort. The tool's parallel jaws provide consistent crimps, and its interchangeable die sets allow for easy adaptation to various applications. The ergonomic two-component handles offer comfort during prolonged use, making it ideal for technicians and installers.
Designed with precision in mind, the tool also includes locators for accurate terminal positioning, enhancing the overall quality of solar installations. This product is a must-have for anyone working with solar technology, ensuring long-lasting, high-quality connections every time.
- High-precision ratchet mechanism
- Generates 1.2 metric tons of crimping force
- Ergonomic two-component handles
- Parallel jaws for consistent crimps
- Interchangeable crimping die sets
- Includes locators for precision positioning
- Compatible with MC4, PV4-S, and other contacts
- Suitable for 14 AWG/12 AWG/10 AWG wire sizes
- Compact design (8" length)
- Lightweight (1.52 lbs)
- Easy exchange of crimping insert bits
- Durable German build quality
- Ideal for both male and female contacts
- Minimal hand effort required
- Versatile for various solar applications
- Solar panel installations
- PV system maintenance
- Electrical connections for solar inverters
- Crimping for battery storage systems
- Wiring for solar charge controllers
- Solar module interconnection
- PV cable assembly
- Installation of solar junction boxes
- Maintenance of solar power plants
- Residential solar installations
- Commercial solar projects
- Utility-scale solar farms
- Energy storage systems
- Renewable energy technology development
- Electrical system upgrades in solar energy systems
Precision Crimping Tool for Solar Applications
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 624 570 3 1 RT | CRIMP TOOL FOR STAUBLI MC4 | 2 - Immediate | $382.20 | View Details |