Starter Kit+ for RZ/A1H Microprocessors

Renesas' Starter Kit+ with TFT LCD option board is a complete development kit for the RZ/A1H device family

Image of Renesas Electronics America's Starter Kit+ for RZ/A1H MicroprocessorsThe Renesas Starter Kit+ for RZ/A1H has been developed to speed up device evaluation, code development, and reduce time to market. The Renesas Starter Kit+, as the name suggests, is a complete development kit for the Renesas RZ/A1H device family.

The RZ is a family of embedded processors that retains the ease-of-use of Renesas microprocessors (MPUs) while combining Renesas' proprietary technologies with the ARM® ecosystem, fusing control and information technology (IT) to provide the solutions necessary for the smart society of the future.

The RZ/A series is based on the concept of the SH7260 series with built-in peripheral functions for display and audio that employs as its CPU an ARM Cortex-A9 for superior throughput processing performance. The SH7260 series is widely-used in embedded devices such as automotive and industrial equipment with digital audio or liquid crystal display (LCD) panels. The RZ/A series provides vastly improved functions and capabilities compared to the previous SH7260 series products. Maximum 10 MB on-chip RAM enables image data for two screens of WXGA size image display to be recorded (used as frame buffer) without external SDRAM. Compared to the WVGA size (800 x 480 pixels) display of previous Renesas products, the product can be expanded to WXGA size without adding external SDRAM, enabling a more compact size to be obtained. Since external SDRAM is unnecessary, issues concerning the cost of SDRAM, mounting area, power consumption, noise, stable long-term supply, and so on can also be solved.

Renesas Starter Kit+ for RZ/A1H Package Contents  
  • CPU board
  • TFT LCD option board
  • Detachable color LCD board PmodTM compatible
  • Detachable AD adjustment shaft
  • Segger J-LINK lite debugger
  • Connection cables (USB cable, user interface cable)
  • Multi-region power supply
  • Quick-start guide
  • DVD-ROM
    Documents:
  • User manual, tutorial, and more
  • ARM DS-5 IDE and 32K code limited compiler (requires registration with ARM)
  • KPIT GNU compiler for Cortex A9
  • Segger debugger drivers
  • Sample code
Published: 2014-08-20