SLG51003V Power GreenPAK™

The Renesas SLG51003V three-channel high PSRR LDO power GreenPAK in a 14-pin TQFN package meets the requirements of high-performance analog circuits

Image of Renesas SLG51003V Power GreenPAK™Renesas SLG51003V multi-channel LDO power GreenPAK contains three compact and customizable low dropout regulators and is designed for advanced sensor applications. The LDO_HP channel is optimized to meet the requirements of high-performance analog circuits by providing ultra-high PSRR of 68 dB at 1 MHz, low output voltage noise characteristics of 16 μV (rms), and tight output voltage accuracy of ±1 % over temperature. This part also includes configurable GreenPAK resources and built-in safety protection features, all in a small 14-pin TQFN package.

The SLG51003V evaluation board provides programming, emulation, and testing functions for the SLG51003V IC. Working in conjunction with the Go Configure software hub, it can be used as a standalone board or with the power GreenPAK development motherboard or GreenPAK serial debugger.

Features
  • Three-channel high-performance LDO IC
  • Separate input supply and enable for flexible power configurations
  • Output current range max 800 mA (LDO_LV)
  • LDO_LV channel has bypass mode
  • High PSRR of 98.5 dB at 1 kHz and 68 dB at 1 MHz (LDO_HP)
  • Ultra-low output voltage noise of 16 µV (LDO_HP)
  • Low dropout voltage of 10 mV per 100 mA of load (LDO_LV)
  • Adjustable slew rate and current limit
  • Customizable 1.2 V to 5 V GPIOs/I2C, configurations, controls, and power sequencer
  • GreenPAK combo function and delay macrocell resources
  • 300 nA shutdown mode IQ
  • Package: TQFN-14 (2.0 mm x 2.2 mm x 0.55 mm)
Applications
  • Advanced sensor applications
  • RF applications and wireless interfaces
  • Battery powered equipment

SLG51003V Power GreenPAK™

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
3-Channel High PSRR LDO PowerSLG51003V3-Channel High PSRR LDO Power2930 - Immediate$1.73View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR SLG51003VSLG51003V-EVBEVAL BOARD FOR SLG51003V11 - Immediate$108.45View Details
Published: 2024-12-11