SLG47525/SLG47528 GreenPAK Mixed Signal Matrix

Renesas’ SLG47525 and SLG47528 dual supply GreenPAK line of small, low-power components are versatile and easily programmable

Image of Renesas’ SLG4752/SLG4528 GreenPAK Mixed Signal MatrixRenesas’ SLG47525 and SLG47528 are part of their dual supply GreenPAK line of small, low-power components for commonly used mixed-signal functions. These devices are highly versatile and can be programmed through the easy-to-use, free Go Configure Software Hub to meet a variety of custom applications. The free Go Configure software and programmable capabilities in the evaluation boards allow for fast and easy design and development.

Features
  • Logic and mixed-signal circuits
  • Highly versatile macrocells
  • Read back protection (read lock)
  • 1.71 V to 5.5 V VDD1
  • 0.95 V to 1.98 V VDD2 (VDD2 ≤ VDD1)
  • Operating temperature range: -40°C to +85°C
  • Wide range power supply
  • Halogen-free/RoHS compliant
  • Package: 20-pin STQFN [2.0 mm x 3.0 mm x 0.55 mm, 0.4 mm pitch (SLG47528)] and 14-pin STQFN [2.0 mm x 2.2 mm x 0.55 mm, 0.4 mm pitch (SLG47525)]
Applications
  • Personal computers and servers
  • PC peripherals
  • Consumer electronics
  • Data communications equipment
  • Handheld and portable electronics

SLG47525/SLG47528 GreenPAK Mixed Signal Matrix

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
Socket AdapterSLG47525V-SKTSocket Adapter28 - Immediate$65.96View Details
Socket AdapterSLG47528V-SKTSocket Adapter26 - Immediate$65.96View Details
Published: 2024-08-12