CCE4511 4-Channel IO-Link Master

Renesas CCE4511 evaluation board evaluates two CCE4511 IO-Link master transceiver ICs for a total of eight IO-Link channels with M12 A-coded connectors

Image of Renesas CCE4511 4-Channel IO-Link MasterRenesas CCE4511 4-channel IO-Link master features a high-voltage interface, overvoltage detection, and high temperature and overcurrent protections based on a 0.18 μm HV-BCD CMOS technology. Typical applications are industrial IO modules, which support the IO-Link standard. An integrated IO-Link frame handler is provided, automating most of the lower-layer communication tasks to improve the application performance. This reduces the microcontroller loads significantly, thus gaining more performance for other tasks, even if slower microcontrollers are used.

The Renesas CCE4511 evaluation board allows users to evaluate two CCE4511 IO-Link master transceiver ICs for a total of eight IO-Link channels with M12 A-coded connectors. Each channel includes a MOSFET (NMOS) and additional on-board protection circuitry.

Features
  • BOM and board size reduction with four full CQ channels
  • Highly robust for industrial applications, -40°C to +125°C ambient temperature
  • Powerful Arm® core for signal processing
  • Demonstration master stack for REN MPU/MCU available
  • IO-Link safety ready
  • CCE4511 IO-Link Master
    • Four full IO-Link master channels with >500 mA
    • Current sensing and gate drivers for each channel
    • Integrated frame handler
    • Ready pulse detection (needed for IO-Link safety)
    • Eight status LED drivers
  • CCE4511 Evaluation Board
    • Two CCE4511 IO-Link master transceiver ICs
    • Eight IO-Link channels with M12 A-coded connectors
    • Two status LED indicators per channel
    • Including MOSFET (NMOS) for each channel
    • Additional on-board protection circuitry
    • Optional IO-Link port class B power supply for all IO-Link channels
    • Power LED indicators
    • PMOD interface type 2A with expanded SPI
    • UART interface pin headers
    • 3.3 V power select jumper
Applications
  • Factory automation with implemented IO-Link devices (sensors and actuators)
  • Process control in Profinet®/Ethernet
  • IO-Link master controllers (4 to 16 channels)
  • Robotics with IO-Link sensing
  • Industrial sensor networks

CCE4511 4-Channel IO-Link Master

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
4-Ch IO-Link Master with 0.5ACCE4511CA4-Ch IO-Link Master with 0.5A113 - Immediate$9.64View Details

CCE4511 Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR CCE4511CCE4511-EVAL-V1EVAL BOARD FOR CCE45110 - Immediate$198.80View Details
Published: 2024-10-16