RxxC2Txx Series DC/DC Converter

RECOM’s DC/DC converter with 2 W continuous output power is an ideal choice for all isolated gate bias voltage needs

Image of RECOM Power's RxxC2Txx Series DC/DC ConverterRECOM’s RxxC2Txx series 2 W isolated DC/DC converter is a versatile solution for isolated gate bias voltages, particularly for IGBTs, Si, and SiC MOSFETs. This compact converter features programmable asymmetrical output voltages, ensuring precise control and performance optimization for power electronics applications.

The RxxC2Txx series offers superior reliability with high 3 kVAC/1 min. isolation and remarkable stability even at +125°C (0.5 W). The ultra-low isolation capacitance, less than 3.5 pF, ensures minimal noise propagation across the isolation barrier. These exceptional features are packaged in a compact 7.5 mm x 12.83 mm SMD form factor, making it an ideal choice for all isolated gate bias voltage needs.

Features
  • 2 W isolated DC/DC converter
  • Programmable asymmetrical output voltages
  • Ideal for IGBT/Si/SiC/GaN gate drive bias voltages
  • High 3 kVAC/1 min. isolation
  • 0.5 W at +125°C
  • Less than 3.5 pF isolation capacitance
  • Compact 7.5 mm x 12.83 mm SMD package
  • 3-year warranty
Applications
  • Power inverters
  • Batter management systems
  • Photovoltaic
  • Motor drive inverters

RxxC2Txx Series DC/DC Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
2W DC/DC-CONVERTER 'ECONOLINE' SR24C2T25-CT2W DC/DC-CONVERTER 'ECONOLINE' S325 - Immediate$6.31View Details
2W DC/DC-CONVERTER 'ECONOLINE' SR24C2T25-R2W DC/DC-CONVERTER 'ECONOLINE' S5510 - Immediate$5.25View Details
Published: 2024-02-01