RSOE-Z Series DC/DC Converter

RECOM's DC/DC converters are developed for industrial and IoT applications

Image of RECOM Power's RSOE-Z Series DC/DC ConverterRECOM's RSOE-Z series is a competitively priced DC/DC converter developed for industrial and IIoT applications. It comes in a SIP8 case, has 2:1 or 4:1 input range and an operating temperature range of -40°C up to +80°C without derating. The converter is ideal for industrial, transportation, and general-purpose on-board 5 V power supplies. Certified for EN/UL62368.

Features
    Image of RECOM's Derating Graph 
  • SIP8 case
  • 2 kVDC/1 second isolation
  • 2:1 or 4:1 wide input range
  • Cost-effective
  • IEC/EN/UL62368-1
Applications
  • IIoT
  • Industrial
  • Transportation
  • General purpose on-board 5 V power supplies

RSOE-Z Series DC DC Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 5V 1WRSOE-2405SZ/H2DC DC CONVERTER 5V 1W9 - Immediate$8.04View Details
DC DC CONVERTER 5V 1WRSOE-1205SZ/H2DC DC CONVERTER 5V 1W0 - Immediate$8.14View Details
Published: 2021-01-29