RAC03-K/SMT Series AC/DC Power Supplies
RECOM Power's RAC03-K/SMT series compact AC/DC power supplies are designed for diverse applications
RECOM Power's compact 3 W AC/DC power supplies series RAC03-K/SMT boast an optimized design tailored for JEDEC-reflow solder processes. These units facilitate automated production with a mere 1 in² footprint, ensuring a shock and vibration-resistant PCBA. The fully integrated modules eliminate the need for external components in floating load configurations, providing safety-rated performance at altitudes up to 6000 m. They operate seamlessly in temperatures ranging from -40°C to +80°C and offer a continuous 3 W output power from -25°C to +50°C. These power supplies are engineered for reliability. They are compliant with international standards, including EN/IEC/UL62368, EN60335, and IEC61558. They are an ideal solution for a diverse range of applications from IoT to industrial automation, driving sensors, household devices, and housekeeping auxiliary power supplies. These power units are well-suited for domestic use.
- JEDEC-reflow solderable construction
- Full load line-rating from 85 VAC to 265 VAC
- -40°C to +80°C rated operating temperature
- 6000 m operating altitude
- Shock and vibration stabilized
- No external components for floating loads
- 3-year warranty
- Automation
- Sensors and actors
- Industry 4.0
- IoT
- Household
- Home automation
- Standby and housekeeping auxiliary power supply
RAC03-K/SMT Series AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAC03-3.3SK/SMT-R | AC/DC CONVERTER 3.3V 3W | 31 - Immediate | $8.10 | View Details |
![]() | ![]() | RAC03-05SK/SMT-R | AC/DC CONVERTER 5V 3W | 91 - Immediate | $8.10 | View Details |
![]() | ![]() | RAC03-12SK/SMT-R | AC/DC CONVERTER 12V 3W | 294 - Immediate | $8.10 | View Details |
![]() | ![]() | RAC03-15SK/SMT-R | AC/DC CONVERTER 15V 3W | 45 - Immediate | $8.10 | View Details |
![]() | ![]() | RAC03-24SK/SMT-R | AC/DC CONVERTER 24V 3W | 36 - Immediate | $8.10 | View Details |