RAC-ADAPT-ST-1 AC/DC Converter Adapter Board

RECOM Power’s adapter board is fitted with screw terminals allowing AC/DC converters to be easily connected

Image of Recom Power RAC-ADAPT-ST-1 AC/DC Converter Adaptor BoardRECOM Power's RAC-ADAPT-ST-1 is an adapter board that is fitted with screw terminals allowing AC/DC converters of 1 W to 20 W to be easily connected. If additional MOV and fusing are required beyond the module, space is provided upon the board to accommodate this need. It has a wide input voltage range up to 488 VAC, a 9 A current rating up to +90°C, and is capable of operating at an altitude of up to 5,000 m (16,000 ft). This board is ideal for applications which do not require a PCB and comes sealed in a package with a drying agent to preserve solderability.

Features
  • Up to 488 VAC input voltage range
  • 9 A current rating for up to +90°C air temperature
  • Dry agent sealed packaging to ensure long term solderability
  • Capable of operating up to 5,000 m (16,000 ft) altitude
  • UL listed components used
Applications
  • Wired connections not requiring a PCB

RAC-ADAPT-ST-1 Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ADAPTER BOARD FOR RAC SERIESRAC-ADAPT-ST-1ADAPTER BOARD FOR RAC SERIES11 - Immediate$14.35View Details
Published: 2019-09-10