R420-1.8/PL, Low-Current Switching Regulator
RECOM Power offers its R420-1.8/PL, low-current switching regulator with an open-frame SMD design
RECOM Power's R420 has been designed for auxiliary power, from 4 mA to 20 mA loops, and other low-power budget applications that require a maximum input current of less than 3.6 mA. This low-profile SMD converter delivers a regulated, short-circuit protected output that can be adjusted between 1.8 V and 5 V with a single external resistor and delivers three times the output current of equivalent linear regulators to power microprocessors, data-loggers, and HART digital modems without affecting the analog 4 mA to 20 mA signal. The R420 will also find many applications in energy scavenging and indoor solar-powered circuits.
R420-1.8/PL, Low-Current Switching Regulator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | R420-1.8/PL | DC DC CONVERTER 1.8-5V | 0 - Immediate | See Page for Pricing | View Details |