RC11xx-MBUS3 RF Module
Radiocrafts' RC11xx-MBUS3 RF modules’ network topology are point-to-multipoint or peer-to-peer with an optional repeater
Radiocrafts’ RC1140, RC1160, RC1170-MBUS RF transceiver modules are compact surface-mounted high-performance modules with embedded Wireless M-Bus protocol. Different frequencies for S, T, and R modes are implemented to support the powerful Wireless M-Bus protocol where the nominal operational frequencies are not license-free. The network topology is point-to-multipoint or peer-to-peer with an optional repeater. The module has a UART interface for serial communication and configuration and a one-pin antenna connection.
The MBUS3 modules are compliant to the Open Metering System (OMS) specification, an open standard for communication interfaces that aims for equipment interoperation. OMS is used by several utilities for smart metering.
An RF module from Radiocrafts is compatible with the Wireless M-Bus standard and is an active contributor of technical expertise to the standardization work at both the European level (CEN) and the national level (OMS and WIZE).
- Embedded Wireless M-Bus protocol supporting EN 13757-4:2013 mode S, T, C, and R2
- Wireless M-Bus protocol stack
- Line-of-sight range of over 800 meters (2 km to3 km for high-power version)
- Proven and mature development tools
- Secure encryption and authentication
- Two-way communication
- 12.7 mm x 25.4 mm x 3.7 mm compact module for SMD mounting
- Easy to use UART interface for communication and configuration
- Wide supply voltage range: 2.0 V to 3.6 V
- Ultra-low power modes for extended battery lifetime
- Two channels in mode S, T, and C; ten channels in mode R2
- No external components except an antenna
- Designed for EX compliance
- Turn-key design and customization of modules
- Wireless M-Bus (Meter-Bus)
- Smart metering
- Advanced Metering Infrastructure (AMI)
- Electricity, gas, and water meters
- Heat meters, heat cost allocators
- Readers and concentrators
RC11xx-MBUS3 RF Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RC1140-MBUS3-USB | WIRELESS M-BUS 433 MHZ USB | 0 - Immediate | $75.72 | View Details |
Dev Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RC1140-MBUS3-DK | EVAL BOARD FOR RC1140-MBUS3 | 3 - Immediate | $161.36 | View Details |