Green Laser Modules
Quarton Incorporated's green laser is compact, robust, and thermally stable
When comparing Quarton Incorporated's direct green laser diode module to traditional DPSS green laser modules, they are more compact but robust, thermally stable, and offer greater energy-efficient performance and longer lifetime. The wavelength of DPSS is converted from IR wavelength. However, with direct green diode lasers, the laser is emitted directly without conversion.
- Direct green diode laser module to generate either green dot or green line modules
- APC driver circuit enables the laser output power safe and constant
- General pointing, positioning, measuring, and laser sighting
- Operating temperature range: -4°F to +149°F / -20°C to +65°C
- Ten times brighter than red laser
- General pointing applications
- Positioning, sighting, targeting, and marking
- Measurement and alignment equipment
- Automotive sensing applications
- Medical and lab applications
- Laser leveling
- Wood processing
- Metal processing
- Stone processing
- Food and textile industries
Green Laser Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VLM-520-01 LPT | LASER DIODE 520NM 1MW 10.4MM DIA | 8 - Immediate | $42.13 | View Details |
![]() | ![]() | VLM-520-01 LPA | LASER DIODE 520NM 4MW 10.4MM DIA | 8 - Immediate | $42.13 | View Details |
![]() | ![]() | VLM-520-02 LPT | LASER DIODE 520NM 1MW 10.5MM DIA | 1 - Immediate | $48.22 | View Details |
![]() | ![]() | VLM-520-02 LPA | LASER DIODE 520NM 4MW 10.5MM DIA | 3 - Immediate | $48.22 | View Details |
![]() | ![]() | VLM-520-03 LPT | LASER DIODE 520NM 1MW 7MM DIA | 61 - Immediate | $29.27 | View Details |
![]() | VLM-520-04 LPT | LASER DIODE 520NM 1MW 6.55MM DIA | 1 - Immediate | $28.62 | View Details | |
![]() | ![]() | VLM-520-27 LPT | LASER DIODE 520NM 2MW 12.5MM DIA | 4 - Immediate | $66.07 | View Details |
![]() | ![]() | VLM-520-27 LPA | LASER DIODE 520NM 4MW 12.5MM DIA | 50 - Immediate | $66.07 | View Details |
![]() | ![]() | VLM-520-28 LPT | GREEN LINE LASER MODULE 520NM | 65 - Immediate | $48.22 | View Details |
![]() | ![]() | VLM-520-29 LPT | LASER DIODE 520NM 1MW 9MM DIA | 10 - Immediate | $54.24 | View Details |
![]() | ![]() | VLM-520-29 LPA | LASER DIODE 520NM 5MW 9MM DIA | 9 - Immediate | $54.24 | View Details |
![]() | ![]() | VLM-520-37 LPT | LASER DIODE 520NM 1MW MODULE | 1 - Immediate | $122.71 | View Details |
![]() | ![]() | VLM-520-37 LPA | LASER DIODE 520NM 5MW MODULE | 32 - Immediate | $122.71 | View Details |
![]() | ![]() | VLM-520-51 LPT | LASER DIODE 520NM 1MW 8MM DIA | 2 - Immediate | $71.95 | View Details |
![]() | ![]() | VLM-520-51 LPA | LASER DIODE 520NM 4MW 8MM DIA | 9 - Immediate | $71.95 | View Details |
![]() | ![]() | VLM-520-52 LPT | LASER DIODE 520NM 1MW 8.5MM DIA | 20 - Immediate | $75.43 | View Details |
![]() | ![]() | VLM-520-52 LPA | LASER DIODE 520NM 4MW 8.5MM DIA | 73 - Immediate | $75.43 | View Details |
![]() | ![]() | VLM-520-53 LPT | LASER DIODE 520NM 1MW 10.5MM DIA | 1 - Immediate | $80.04 | View Details |
![]() | ![]() | VLM-520-53 LPA | LASER DIODE 520NM 4MW 10.5MM DIA | 10 - Immediate | $80.04 | View Details |
![]() | ![]() | VLM-520-55 LPT | LASER DIODE 520NM 0.9MW 10MM | 740 - Immediate | $100.69 | View Details |