Antennas for Citizens Broadband Radio Service (CBRS) and LTE Band 71 Applications
Pulse Electronics’, a YAGEO Company, broadband antennas operate from 617 MHz to 3.9 GHz to enable 4G LTE, including CBRS and Band 71, for all modern LTE systems
Pulse Electronics (a YAGEO company) offers multiple antennas that support emerging LTE frequencies, including Citizens Broadband Radio Service (CBRS) and LTE Band 71. CBRS operates on a shared spectrum from 3550 MHz to 3700 MHz and has applications for communications and IoT for factories, airports, ports, indoor and outdoor applications. Band 71 is an FCC-licensed LTE spectrum operating from 617 MHz to 698 MHz. At this low frequency, radio transmissions have excellent propagation characteristics versus higher bands.
The SPDA24617/3900 antenna is a swivel dipole with SMA connector. The W3929B0100 is a peel-and-stick type flexible circuit antenna with 100 mm of coax pigtail with connector. Both offer good gain, efficiency, and omnidirectional radiation patterns. The W1696, W1696-M, W1696WM, and W1697 are a family of stubby stick antennas that trade off performance for small size.
Antennas for Citizens Broadband Radio Service (CBRS) and LTE Band 71 Applications
| Image | Manufacturer Part Number | Description | Frequency Range | Antenna Type | Number of Bands | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SPDA24617/3900 | ANT EXT 617-3900 SMA IP65 | 617MHz ~ 960MHz, 1.4GHz ~ 2.7GHz, 3.2GHz ~ 3.9GHz | Blade | 3 | 62 - Immediate | $17.55 | View Details |
![]() | ![]() | W3929B0100 | ANTENNA 0.617-3.9GHZ I-PEXMHF | 617MHz ~ 3.9GHz | PCB Trace | 3 | 205 - Immediate | $5.34 | View Details |
![]() | ![]() | W1696 | ANT EXT 0.617-3.8GHZ SMA | 617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz | Whip, Straight | 3 | 883 - Immediate | $6.55 | View Details |
![]() | ![]() | W1696-M | ANT EXT 0.617-3.8GHZ SMA | 617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz | Whip, Straight | 3 | 4458 - Immediate | $6.23 | View Details |
![]() | ![]() | W1696-MW | ANT EXT 0.617-3.8GHZ SMA IP68 | 617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz | Whip, Straight | 3 | 0 - Immediate | $5.59 | View Details |
![]() | ![]() | W1697 | ANT EXT 0.617-3.8GHZ RPSMA | 617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz | Whip, Straight | 3 | 255 - Immediate | $6.82 | View Details |