PA4303 and PA4304 Series Shielded Power Inductors
SMT shielded drum core power inductors from Pulse Electronics, a YAGEO Company
Pulse Electronics, a YAGEO Company PA4303 and PA4304 series SMT shielded drum core power inductors are RoHS compliant components that offer current ratings ranging from 0.32 to 8.5 A and inductance range from 1 μH to 1000 μH. These SMT power inductors from Pulse Electronics, a YAGEO Company have a 12.5 mm x 12.5 mm footprint with two different heights of 5.0 mm (PA4303) and 6.0 mm (PA4304) and operating temperature range up to 125°C.
| Applications | ||
|
|
|
| Features | |||
|
|
|
|