L1/L2, L1/L5, and L1/L2/L5 Band Antennas
Pulse Electronics, a YAGEO Company, L1/L2, L1/L5, and L1/L2/L5 multiband GNSS internal antenna line is designed for multiband satellite navigation receivers
Pulse Electronics, a YAGEO Company, active GNSS internal antenna series is a versatile, high-performance solution for multiband satellite navigation receivers. These antennas boast exceptional out-of-band rejection, ranging from 50 dB to 80 dB across all LTE 5G and Wi-Fi 6E frequencies, ensuring robust performance even in challenging signal environments. With options for low noise amplifiers (LNA) at 15 dB and 30 dB, this antenna family caters to a wide range of sensitivity requirements. The antennas are available in configurations for L1/L2, L1/L5, or L1/L2/L5 frequency bands, supporting GPS, GLONASS, Galileo, BeiDou, and IRNSS systems, making them ideal for global navigation applications.
These antennas are engineered for durability and feature internal ESD protection, enhancing their reliability and longevity in various operational conditions. The compact size of the stacked ceramic patch and integrated components, measuring only 30 mm x 30 mm with a maximum height of 13.09 mm, ensure easy integration into space-constrained devices without compromising performance. Including an LDO regulator allows for a wide voltage range of 2.5 VDC to 18 VDC and a maximum current consumption of 16 mA while maintaining optimal LNA characteristics. These antennas offer energy-efficient operations and are suitable for a wide array of applications.
Whether for industrial, automotive, or consumer electronics, the GNSS internal stacked patch antenna family delivers excellent precision and resilience. Its comprehensive multiband support and superior signal rejection capabilities make it a good choice for developers seeking to enhance the accuracy and reliability of their satellite navigation systems.
- L1/L2, L1/L5, or L1/L2/L5 options available
- Ultra-low noise 15 dB or 30 dB amplifier options
- High out-of-band rejection
- Wide operating voltage range of 2.5 VDC to 18 VDC
- ESD protected
- Stacked patch antenna
- 30 mm x 30 mm footprint
- 13.09 mm maximum height
- 100 mm long Ø1.13 mm coax cable
- I-PEX MHF connector
- Customizable cable length and connector type
- Multiband satellite navigation receivers
- L1 and L2 band devices
- L1 and L5 band devices
- L1, L2, and L5 band devices
- Precision agriculture, mining, and construction
- Fleet management
- Asset tracking
- Surveying and mapping systems
- Geofencing
L1/L2, L1/L5, and L1/L2/L5 Band Antennas
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | GNSSL1L2182515 | ANTENNA GNSS MODULE 15DB LNA | 68 - Immediate | $18.54 | View Details |
![]() | ![]() | GNSSL1L2L5182515 | ANTENNA GNSS MODULE 15DB LNA | 73 - Immediate | $18.76 | View Details |
![]() | ![]() | GNSSL1L5182515 | ANTENNA GNSS MODULE 15DB LNA | 78 - Immediate | $18.83 | View Details |
![]() | ![]() | GNSSL1L2182530 | ANTENNA GNSS MODULE 30DB LNA | 0 - Immediate | $20.48 | View Details |
![]() | ![]() | GNSSL1L2L5182530 | ANTENNA GNSS MODULE 30DB LNA | 2840 - Immediate | $20.60 | View Details |
![]() | ![]() | GNSSL1L5182530 | ANTENNA GNSS MODULE 30DB LNA | 82 - Immediate | $20.64 | View Details |