Interface-Shield LCD Shield for Uno Development Boards
The PTSolns Interface-Shield allows the user to interface with a microcontroller via programmable buttons and LEDs and an LCD
The PTSolns Interface-Shield is a shield designed to interface the user with their Arduino project. It offers a range of features such as programmable buttons and LEDs, hardware and software debouncing filters, configurable addresses, dimmable LCD backlight (onboard potentiometer and PWM pin), interrupt, and much more.
The Interface-Shield communicates with the microcontroller via the I²C bus, allowing the user to fully utilize all the digital and analog pins of the microcontroller, as the LCD occupies none. Signal quality is important whenever working with I²C. Therefore, the shield offers slotted large copper pads designed to connect the probes of an oscilloscope in order to view the I²C bus signals.
- Compatible with Uno R3 (THT and SMD), Mega 2560 R3, Leonardo, similar microcontrollers with 5 V logic and the same form factor/pinout
- Eight configurable device addresses
- Programmable buttons and LEDs
- Breakout of microcontroller pin access via stacking headers
- LCD backlight control via onboard potentiometer or digital pin
- LCD contrast control via onboard potentiometer
- Interrupt pin D2
- Power LED
- Oscilloscope testing pads for I²C bus
- Prototyping
- Sensor data collecting and displaying
- Interactive applications
- Educational
Interface-Shield LCD Shield for Uno Development Boards
| Image | Manufacturer Part Number | Description | Platform | Type | Function | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PTS-00156-211 | INTERFACE SHIELD FOR ARDUINO KIT | Arduino | Display | Arduino Shield | 33 - Immediate | $15.37 | View Details |
Associated Parts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTS-00153-211 | PROTOTYPING SHIELD FOR ARDUINO K | 25 - Immediate | $7.26 | View Details |
![]() | ![]() | PTS-00154-211 | NRF24L01+ SHIELD FOR UNO KIT | 37 - Immediate | $8.06 | View Details |
![]() | ![]() | PTS-00194-201 | UNO R3+ ATMEGA328P DEV. BOARD | 44 - Immediate | $14.23 | View Details |