CPI2-B1-TIC2K Production Device Programmer
Phyton’s programmer can be controlled either from a computer or in standalone mode
Intended for production and development, the Phyton CPI2-B1-TIC2K supports flash programming of Texas Instruments microcontrollers with C2000™ C28x Delfino™, C2000 C28x Fixed-Point, and C2000 C28x Piccolo™ cores. It also supports SPI and other serial Flash memory devices as well as such popular 8- and 16-bit microcontroller families as PIC™, AVR™, 89C5x, Z8®, along with others. Programming other complex 32-bit MCUs and PLDs may require purchasing additional device library licenses from Phyton. The programmer can be controlled either from a computer or in standalone mode. Up to 72× CPI2-B1-TIC2K programmers can be driven from one PC. Working in the gang mode, multiple programmers can concurrently flash different device types on a multi-PCB panel.
- USB 2.0 high-speed and 100 Mbps LAN communication interfaces
- Programs devices with VCC from 1.2 V to 5.5 V
- Supports JTAG, SWD, DAP, SPI, SCI, I²C, UART, and other interfaces
- Can program some devices at a long distance: up to 5 m (~15 ft)
- Intuitive, user-friendly graphical user interface (GUI)
- Simplified graphical user interface for use by unskilled personnel
- Stores up to 256 standalone projects on a built-in SD card
- ATE-friendly: up to 32 standalone projects can be launched by ATE signals
- Application control interface (ACI) and SDK
- Enables control from programs in VB, C, C++, C#, and LabVIEW™
- On-the-fly control of an already launched programmer
- Featured with a scripting language
- Enable writing serial numbers, checksums, bar codes, and other unique data into UUT
- Reliable data and project settings protection, tamperproof software, and firmware
- Mass production programming of multi-PCB panels
- Use in test fixtures and other ATE
- Development of electronic equipment with in-system programmable devices
- In-field service
Resources
CPI2-B1-TIC2K Programmer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CPI2-B1-TIC2K | ISP BASIC+TI C2000/TMS320F28 | 0 - Immediate | $813.28 | View Details |