CPI2-B1-STM8 Production Device Programmer

Phyton’s programmer can be controlled either from a computer or in standalone mode

Image of Phyton CPI2-B1-STM8 Production Device ProgrammerIntended for production and development, the Phyton CPI2-B1-STM8 supports flash programming of STMicroelectronics microcontrollers with ST7, STM8, STM8A, STM8L Energy Life, STM8S, and STM8T cores. It also supports SPI and other serial Flash memory devices as well as such popular 8- and 16-bit microcontroller families as PIC™, AVR™, 89C5x, and Z8®, along with others. Programming other complex 32-bit MCU architectures and PLDs may require purchasing additional device library licenses from Phyton. The programmer can be controlled either from a computer or in standalone mode. Up to 72× CPI2-B1-STM8 programmers can be driven from one PC. Working in the gang mode, multiple programmers can concurrently flash different device types on a multi-PCB panel.

Features
  • USB 2.0 high-speed and 100 Mbps LAN communication interfaces
  • Program devices with VCC from 1.2 V to 5.5 V
  • Supports JTAG, SWD, DAP, SPI, SCI, I²C, UART, and other interfaces
  • Can program some devices at a long distance: up to 5 m (~15 ft)
  • Intuitive, user-friendly graphical user interface (GUI)
  • Simplified graphical user interface for use by unskilled personnel
  • Stores up to 256 standalone projects on a built-in SD card
  • ATE-friendly: up to 32 standalone projects can be launched by ATE signals
  • Application control interface (ACI) and SDK
  • Enables control from programs in VB, C, C++, C#, and LabVIEW™
  • On-the-fly control of an already launched programmer
  • Featured with a scripting language
  • Enable writing serial numbers, checksums, bar codes, and other unique data into UUT
  • Reliable data and project settings protection, tamperproof software, and firmware
Applications
  • Mass production programming of multi-PCB panels
  • Use in test fixtures and other ATE
  • Development of electronic equipment with in-system programmable devices
  • In-field service

Resources

CPI2-B1-STM8 Programmer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ISP BASIC+STMICRO ST7/STM8CPI2-B1-STM8ISP BASIC+STMICRO ST7/STM80 - Immediate$899.34View Details
Published: 2019-08-06