CPI2-B1 Single-Channel Device Programmer
Phyton presents a programmer for a variety of 8-bit, 16-bit MCUs, and other serial memory devices
Phyton’s extremely fast and ATE-friendly CPI2-B1 device programmer belongs to the ChipProg-ISP2 family, which is intended for mass production and development. They support programming Flash memory devices, embedded microcontrollers, and PLDs and can work under computer control or in standalone mode. The family includes a base universal CPI2-B1 device programmer equipped with a free basic device library license and several CPI2-B1-x models with preloaded target specific device library licenses. This basic software allows programming of a variety of serial memory devices and some 8-bit and 16-bit microcontrollers, support of which is covered by a free basic device library license. CPI2-B1-x programmers also support the devices included in the basic device library. It can also be used for development and in stand-alone mode for field service. CPI2-B1 can be used for programming microcontrollers, Flash memory, and programmable logic devices.
- Extremely fast
- Operate in standalone mode or computer-controlled mode
- Drive up to 72 programmers from one PC in the gang mode
- Each programmer in a gang cluster works independently
- Programmers running in the gang mode support multiple projects running concurrently for programming different device types on same target
- Synchronous and asynchronous launch modes
- Supports JTAG, SWD, SPI, SCI, I²C, UART, and other interfaces
- Program some devices over long distance - up to 5 m (~15 ft)
- USB 2.0 high speed and LAN communication interfaces
- Intuitive, user-friendly graphical user interface (GUI)
- Reliable data and project settings protection
- Programs devices with VCC from 1.2 V to 5.5 V
- Simplified graphical user interface for use by unskilled personnel
- Stores up to 256 standalone projects on a built-in SD card
- Up to 32 standalone projects can be launched by ATE signals
- Create programming scripts with included scripting language
- Tamperproof software and firmware
- Palm size unit mountable onto a DIN rail
- Opto-isolated programming and control signals (with CPI2-ISO option)
- Application control interface (ACI) and SDK (with CPI2-ACI license)
- Enables control from programs in C, C++, C#, and visual basic (with CPI2-ACI license)
- Enables control from National Instrument® LabVIEW™ (with CPI2-ACI license)
- On-the-fly utility allows controlling already launched programmer (with CPI2-ACI license)
CPI2-B1 Single-Channel Device Programmer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CPI2-B1 | ISP BASIC DEVICE LIBRARY | 0 - Immediate | $666.97 | View Details |