CPI2-B1-FR0812 Production Device Programmer
Phyton's in-system programmer for NXP 8- and 16-bit microcontrollers, memory devices, and MCUs from other manufacturers
Intended for production and development, this Phyton tool supports Flash programming of NXP (formerly Freescale and Motorola) microcontrollers with S12, HCS12, HCS12X, HC08, HCS08, RS08, S08, 87C, and LPC900 cores. It also supports SPI and other serial Flash memory devices as well as popular 8- and 16-bit microcontroller families (i.e., PIC™, AVR™, 89C5x, Z8®, and others). Programming other complex 32-bit MCU architectures and PLDs may require purchasing additional device library licenses from Phyton. The programmer can be controlled either from a computer or in the standalone mode. Up to 72 CPI2-B1-FR0812 programmers can be driven from one PC. Working in the gang mode, multiple programmers can concurrently flash different device types on a multi-PCB panel.
- USB 2.0 High Speed and 100 Mbps LAN communication interfaces
- Programs devices with VCC from 1.2 V to 5.5 V
- Supports JTAG, SWD, DAP, SPI, SCI, I²C, UART, and other interfaces
- Can program some devices at a long distance: up to 5 m (15 ft)
- Intuitive, user-friendly graphical user interface (GUI)
- Simplified GUI for use by unskilled personnel
- Stores up to 256 standalone projects on a built-in SD card
- ATE-friendly: up to 32 standalone projects can be launched by ATE signals
- Application control interface (ACI) and SDK
- Enables control from programs in VB, C, C++, C#, and LabVIEW™
- On-the-fly control of already launched programmer
- Featured with a scripting language
- Enable writing serial numbers, checksums, bar codes, and other unique data into UUT
- Reliable data and project settings protection, tamperproof software and firmware
- Development of electronic equipment with in-system programmable devices
- In-field service
- Mass production programming of multi-PCB panels
- Use in test fixtures and other ATE
CPI2-B1-FR0812 Production Device Programmer
| Image | Manufacturer Part Number | Description | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CPI2-B1-FR0812 | ISP BASIC+NXP 9(R)S08/9S12/S912 | EEPROM, FLASH, MCU, PLD | 0 - Immediate | $856.30 | View Details |