CPI2-B1-ACM Production Device Programmer

Phyton's CPI2-B1-ACM universal device programmer for Arm® Cortex®-M devices

Image of Phyton's CPI2-B1-ACM Production Device ProgrammerIntended for production and development, this Phyton tool supports Flash programming of Arm Cortex-M devices from leading manufacturers, including, but not limited to, Cypress, Infineon, Maxim, Microchip, Nordic, NXP, Renesas, Silicon Labs, STMicroelectronics, and Texas Instruments. It also supports SPI and other serial Flash memory devices as well as popular 8- and 16-bit microcontroller families (i.e., PIC™, AVR™, 89C5x, Z8® and others). Programming other complex 32-bit MCU architectures and PLDs may require purchasing additional device library licenses from Phyton. The programmer can be controlled either from a computer or in the standalone mode. Up to 72x CPI2-B1-ACM programmers can be driven from one PC. Working in the gang mode, multiple CPI2-B1-ACM programmers can concurrently flash different device types on a multi-PCB panel.

Features
  • USB 2.0 high-speed and 100 Mbps LAN communication interfaces
  • Programs devices with VCC from 1.2 V to 5.5 V
  • Supports JTAG, SWD, DAP, SPI, SCI, I²C, UART, and other interfaces
  • Can program some devices at a long distance: up to 5 m (15 ft)
  • Intuitive, user-friendly graphical user interface (GUI)
  • Simplified GUI for use by unskilled personnel
  • Stores up to 256 standalone projects on a built-in SD card
  • ATE-friendly: up to 32 standalone projects can be launched by ATE signals
  • Application control interface (ACI) and SDK
  • Enables control from programs in VB, C, C++, C#, and LabVIEW™
  • On-the-fly control of already launched programmer
  • Featured with a scripting language
  • Enable writing serial numbers, checksums, bar codes, and other unique data into UUT
  • Reliable data and project settings protection, tamperproof software and firmware
Applications
  • Development of electronic equipment with in-system programmable devices
  • In-field services
  • Mass production programming of multi-PCB panels
  • Use in test fixtures and other ATE

CPI2-B1-ACM Production Device Programmer

ImageManufacturer Part NumberDescriptionUtilized IC / PartAvailable QuantityPriceView Details
ISP BASIC+ARM CORTEX-MCPI2-B1-ACMISP BASIC+ARM CORTEX-MEEPROM, FLASH, MCU, PLD0 - Immediate$989.69View Details
Published: 2019-08-07