THERMOMARK PRIME 2.0 Printer
This printer from Phoenix Contact is suitable for printing all UCT, US, and UM card materials from the marking system portfolio
THERMOMARK PRIME 2.0 from Phoenix Contact is a combination of proven thermal transfer printing technology, an integrated marking system app, and an off-grid power supply with a replaceable battery. It was developed for both mobile and stationary use.
THERMOMARK PRIME 2.0 allows users to create identifications for conductors, cables, devices, and systems, as well as terminal identifications in a professional and efficient manner. The printer is suitable for printing all UCT, US, and UM card materials from the marking system portfolio. With the integrated marking software and the 7" multi-touch display with a stand, operation is easy and saves time in creating marking solutions. The generation of hardware components used in the THERMOMARK PRIME 2.0 also allows the use of a newer Android operating system (HMI). This means that the same marking software available on the THERMOMARK PRIME 2.0 is also used in the latest version of the marking system app, making it more convenient to mark materials on-site.
Features
- Easy design of marking solutions on-site, thanks to integrated marking software and the 7" multi-touch display with stand; additional control is also possible via the desktop marking software
- Fully independent thanks to replaceable and rechargeable battery
- Material and ink ribbon can be changed easily in less than 10 seconds
- Automatic ink ribbon, magazine, and material detection prevent printing errors
- Fast and high-quality printing of all card materials in under 8 seconds
- Easy handling of all status and error messages, since corresponding videos can be accessed and played directly via the touch display
- The 300 dpi print resolution is the absolute industry standard for all conventional applications and materials
- Efficient and maintenance-free operation with proven thermal transfer printing technology
THERMOMARK PRIME 2.0 Printer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1472410 | THERMOMARK PRIME PRINTER | 4 - Immediate | $4,103.74 | View Details |