Emerson FB3000 System Cables

Phoenix Contact’s flying-lead cabling solution for Emerson’s RTU system

Image of Phoenix Contact Emerson FB3000 System CablesPhoenix Contact has expanded its system cabling portfolio for the FB3000 RTU. The FB3000 is the next-gen flow controller from Emerson, used in many upstream and midstream oil and gas applications. The FB3000 is an extremely high-density system with small-pitch terminal blocks and tight spacing between blocks. While this saves space in the control cabinet, it typically makes wiring the I/O signals a very time-consuming and error-prone task. Measuring, cutting to length, prepping, marking, and then terminating each point-to-point wire is an intensive process. However, the system cabling approach does away with the majority of the control-side wiring. Simply plug the connector into the FB3000 personality module (I/O card block), route the cable through the wire duct, then quickly terminate the pre-ferruled and pre-labeled flying leads to the terminal block or relay.

These cables come connected to an encapsulated adapter housing with an integrated ejection lever. This lever has a cam action that pries the adapter off the I/O terminal block header for easy removal. The cables are flame-retardant to UL VW-1, have a braided shield with drain wire, and are available in 1-, 2-, and 3-meter lengths. They are temperature-rated from -40°C to +75°C and have UL and Hazloc approvals.

Features

  • Seamless integration with the FB3000 system’s look and feel
  • Overall braided shield with integrated drain wire
  • Pre-ferruled and pre-labeled flying leads significantly ease the I/O wiring process
  • The release lever has a cam action that helps pry the housing from the I/O module
  • The labeling area on the ejection lever accepts market labels for additional marking capability
  • Tool-free, 90° connector fits underneath the optional FB3000 wire cover

Emerson FB3000 System Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VIP POWER CABLING, UNIVERSAL FRO1360225VIP POWER CABLING, UNIVERSAL FRO5 - Immediate
14 - Factory Stock
$176.13View Details
VIP POWER CABLING, UNIVERSAL FRO1360227VIP POWER CABLING, UNIVERSAL FRO5 - Immediate
97 - Factory Stock
$193.95View Details
VIP POWER CABLING, UNIVERSAL FRO1360229VIP POWER CABLING, UNIVERSAL FRO5 - Immediate
54 - Factory Stock
$207.50View Details
Published: 2023-10-11