PE46120 Monolithic Phase and Amplitude Controller - Doherty
pSemi offers the PE46120 UltraCMOS® monolithic phase and amplitude controller
pSemi's PE46120 is a HaRP™ technology-enhanced monolithic phase and amplitude controller (MPAC)-Doherty designed for precise phase and amplitude control of two independent RF paths. It optimizes system performance while reducing manufacturing costs of transmitters that use symmetric or asymmetric power amplifier designs to efficiently process signals with large peak-to-average ratios. This monolithic RFIC integrates a 90° RF splitter, digital phase shifters, and a digital step attenuator along with a low voltage CMOS serial interface. It can cover a phase range of 87.2° in 2.8° steps and an attenuation range of 7.5 dB in 0.5 dB steps while providing excellent phase and amplitude accuracy from 1.8 to 2.2 GHz. The PE46120 also features exceptional linearity, high output port-to-port isolation and extremely low power consumption relative to competing module solutions.
| Features | ||
|
|
Evaluation Board
| Image | Manufacturer Part Number | Description | Frequency | Contents | Antenna Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EK46120-02 | EVAL BOARD FOR PE46120 | 1.8GHz ~ 2.2GHz | Board(s) | - | 0 - Immediate | $322.73 | View Details |