PCE-432 Portable Sound Level Data Logger with GPS
PCE Instruments’ handheld decibel meter with octave band filtering detects the slightest difference in frequency
PCE Instruments' PCE-432 class 1 data-logging sound level meter meets IEC 60651:1979, IEC 60804:2000, IEC 61672-1:2013, ANSI S1.4-1983, and ANSI S1.43-1997 requirements. This portable high-accuracy sound level meter is equipped with GPS functionality, allowing measured values to be assigned to an exact geographic location. The meter has a large, easy-to-read illuminated LCD screen that displays the sound pressure level (SPL) numerically and graphically in real time. Even the slightest difference in frequency is detected thanks to octave band filtering.
The handheld meter also functions as a data logger, recording measurements at an adjustable interval from 1 s to 24 h and storing the recorded measurement data to a microSD card memory. The SD card can be removed from the meter and inserted into the SD card reader of a PC. The decibel meter can also be connected directly to a PC via USB. The provided PC-compatible software allows for quick and easy data analysis.
This device measures from 22 db(A) to 136 db(A) at a frequency of 3 Hz to 20 kHz. The meter features A, B, C, and Z frequency and fast, slow, and impulse time weightings. Professionals commonly use the PCE-432 decibel meter to ensure compliance with environmental noise regulations and workplace noise permissible exposure limits. It is also ideal for airport and air force base noise monitoring programs.
- Measuring range: 22 db(A) to 136 db(A)
- LXY (SPL), Leq (LXeq), LXYSD, LXSEL, LXE, LXYmax, LXYmin, LXPeak, LXN
- Frequency weighting: A, B, C, and Z
- GPS receiver for location determination
- Time weighting: Fast (125 ms), slow (1 sec), impulse (35 ms), and decay (1500 ms)
- Adjustable data-recording interval from 1 s to 24 h
- 1/1 octave band filter (optional 1/3 octave band filter upgrade)
- Industrial
- Commercial
- Educational
- Recreational
- Residential