Low-Profile Work Center

The PanaVise low-profile work center is the must-have work station for all DIY enthusiasts

Image of PanaVise's Low Profile Work CenterThe low-profile PanaVise work center is a must-have work station for all DIY enthusiasts. This combo includes the original PanaVise head, a low-profile base, and base tray mount. The original PanaVise head is known around the world as a holding tool for hobbies, electronics, minor home repairs, and workbench environments. One of the lowest-profile bases on the market enables work closer to the bench surface and is easily controlled by a single knob that allows head movement through three planes: 90° tilt, 360° turn, and 360° rotation. The base mount is a cast aluminum base tray that adds stability and offers six integral parts wells with rounded and sloped walls for easy parts retrieval.

Features

  • Includes one of the best general-purpose vise heads on the market
  • Work-holding tool for hobbies, electronics, minor home repairs, and work bench environments
  • Jaw dimensions: 2.5" (63.5 mm) wide, 0.5" (12.6 mm) tall and open to 2.25" (57.1 mm)
  • Nylon jaws offer excellent electrical insulation and gentle holding power
  • Lowest-profile base on the market that allows work closer to the bench surface
  • Low-profile base is easily controlled by a single knob that allows head movement through three-planes: 90° tilt, 360° turn, and 360° rotation
  • The cast-aluminum base mount adds stability and has six integral parts wells with rounded and sloped walls for easy parts retrieval
  • The base mount also includes three 1/4-20 holes, drilled and tapped on the outer lip for mounting accessories

Low-Profile Work Center

ImageManufacturer Part NumberDescriptionFeaturesAvailable QuantityPriceView Details
LOW PROFILE PANAVISE WORK CENTER302LOW PROFILE PANAVISE WORK CENTERNylon Jaws124 - Immediate$80.27View Details
Published: 2021-03-23