STR-NCP3235-EVK Evaluation Kit

onsemi's STR-NCP3235-EVK 23 V input, 15 A, synchronous buck converter with internal MOSFETs evaluation kit

Image of onsemi's STR-NCP3235-EVK Evaluation Kit onsemi's STR-NCP3235-EVK configurable NCP3235 regulator enables seamless evaluation with Strata. The DC regulator can be controlled via a simple, easy-to-use UI that allows users to measure and control key regulator functions. Design collateral, such as schematics, PCB layout, test reports, and more, are supplied in the same Strata interface to ease evaluation. This design serves as a vehicle for ON's customers to take advantage of the Strata ecosystem.

Features
  • Strata-enabled configurability and telemetry
  • Switching frequency option: 550 kHz, 1.1 MHz
  • External programmable soft-start
  • Lossless low-side FET current sensing
  • Output overvoltage protection and undervoltage protection
  • Selective hiccup/latch off operation for all faults
  • Pre-bias start-up
  • Power good output
  • Internal overtemperature protection
  • Adjustable input UVLO
Applications
  • Industry PC equipment
  • ASIC, FPGA, DSP, and CPU core and I/O supplies
  • Server and storage systems
  • Telecom and network equipment

STR-NCP3235-EVK Evaluation Kit

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputCurrent - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR NCP3235STR-NCP3235-EVKEVAL BOARD FOR NCP32351 Non-Isolated Output-15A0 - ImmediateSee Page for PricingView Details
Published: 2021-04-07