STK5x4Uxxxx-E 600 V 10 A/15 A Intelligent Power Modules

onsemi's STK5x4Uxxxx-E 3-phase outputs use IGBT/FRD technology and implement UVP/OCP with a FAULT detection flag

Image of onsemi's STK5x4Uxxxx-E 600 V 10 A/15 A Intelligent Power Modulesonsemi's STK5x4Uxxxx-E 600 V intelligent power modules (IPM) are highly integrated devices containing all high-voltage (HV) control from HV-DC to 3-phase outputs in a single, small SIP. The output stages use IGBT/FRD technology and implement undervoltage protection (UVP) and overcurrent protection (OCP) with a FAULT detection output flag. Internal boost diodes are provided for high side gate boost drive.

Features
  • 3-phase 600 V IGBT module with integrated drivers
  • STK544UC63K-E output current: 10 A
  • STK554U392C-E output current: 15 A
  • Overcurrent protection circuit
  • Undervoltage lockout for all channels
  • Upper/lower ON prevention circuit
  • Thermistor for case temperature monitor
  • Direct input of CMOS level control signals without insulation
Benefits
  • Separate emitters and VITRIP terminal for protection
  • FAULT output is triggered to enable or shut down the built-in driver
  • Blanking time of typically 350 ns to improve noise immunity
  • High-precision monitoring
  • Triggered if there is VDD undervoltage or an overcurrent condition
Applications
  • Motor driver modules
  • Motor control systems
  • Industrial/general control systems
  • HVAC
  • Washing machines/dryers
  • Dishwashers
  • Refrigerators

STK5x4Uxxxx-E 600 V 10 A/15 A Intelligent Power Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IGBT IPM 600V 15A 29-SSIP MODSTK554U392C-EIGBT IPM 600V 15A 29-SSIP MOD0 - ImmediateSee Page for PricingView Details
IGBT IPM 600V 10A 23-PWRSIP MODSTK544UC63K-EIGBT IPM 600V 10A 23-PWRSIP MOD184 - Immediate$18.18View Details
Published: 2019-08-06