NCV7710 Bipolar Motor Driver

onsemi's motor driver is controlled through a 24-bit SPI interface with in-frame response

Image of onsemi's NCV7710 Bipolar Motor Driveronsemi’s NCV7710 is a powerful driver-IC for automotive body control systems. It is designed to control lock motors in the doors of vehicles. With the monolithic full-bridge driver stage, the IC can control lock motors. The NCV7710 is controlled through a 24-bit SPI interface with in-frame response.

Features
  • Operating range: 5.5 V to 28 V
  • Two high-side and two low-side drivers connected as half-bridges (two half-bridges load = 6 A; RDS(ON) = 150 mΩ at +25°C)
  • Programmable soft-start function to drive loads with higher inrush currents as current limitation value
  • Support of PWM control frequency outside the audible noise
  • Support of active freewheeling to reduce power dissipation
  • Multiplex current sense analog output for advanced load monitoring
  • Very low current consumption in standby mode
  • Charge pump output to control an external reverse polarity protection MOSFET
  • 24-bit SPI interface for output control and diagnostic
  • Protection against short-circuit, overvoltage, and overtemperature
  • Downwards pin-to-pin and SPI registers compatible with NCV7707
Applications
  • Decentralized door electronic systems
  • Rear door electronic units
  • Body control units (BCUs)
  • Several H−bridge applications

NCV7710 Bipolar Motor Driver

ImageManufacturer Part NumberDescriptionMotor Type - StepperMotor Type - AC, DCFunctionAvailable QuantityPriceView Details
IC MOTOR DRIVER 36SSOPNCV7710DQBR2GIC MOTOR DRIVER 36SSOPBipolarBrushed DCDriver - Fully Integrated, Control and Power Stage1499 - Immediate$5.77View Details
Published: 2023-09-18