NCS21671 Series Current Sense Amplifiers
onsemi’s devices operate from a single 1.8 V to 5.5 V power supply, drawing a maximum of 40 μA of supply current
onsemi’s NCS21671 series voltage output current sense amplifiers are offered in gains of 25 V, 50 V, 100 V, and 200 V. These parts can measure voltage across shunts at common mode voltages from -0.1 V to 40 V, independent of supply voltage. The low offset of the zero-drift architecture enables current sensing with voltage drops across sense resistors as low as 10 mV full-scale. An optional enable function is provided to reduce current drain through the input pins and power supply pins to negligible levels.
Two optional pins are included to simplify input filtering. These devices can operate from a single 1.8 V to 5.5 V power supply, drawing a maximum of 40 μA of supply current. These parts are available in Micro10 and SC70-6 packages.
- Wide common mode input range: -0.1 V to 40 V
- Supply voltage range: 1.8 V to 5.5 V
- Low offset voltage: ±25 µV max
- Enable pin
- Integrated filters
- High side current sensing
- Low side current sensing
- Power bus monitoring
- Battery current monitors
- Lighting ballast
NCS21671 Series Current Sense Amplifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCS21671DM050R2G | CURRENT-SHUNT MONITORS, ZERO-DRI | 0 - Immediate | $0.69 | View Details |
![]() | ![]() | NCS21671DM025R2G | CURRENT-SHUNT MONITORS, ZERO-DRI | 0 - Immediate 16000 - Factory Stock | $0.69 | View Details |
![]() | ![]() | NCS21671DM200R2G | CURRENT-SHUNT MONITORS, ZERO-DRI | 0 - Immediate 8000 - Factory Stock | $0.69 | View Details |
![]() | ![]() | NCS21671DM100R2G | CURRENT-SHUNT MONITORS, ZERO-DRI | 3950 - Immediate 8000 - Factory Stock | $1.30 | View Details |
![]() | ![]() | NCS21671SQ025T2G | CURRENT-SHUNT MONITORS, ZERO-DRI | 1652 - Immediate | $1.25 | View Details |
![]() | ![]() | NCS21671SQ200T2G | CURRENT-SHUNT MONITORS, ZERO-DRI | 2392 - Immediate 3000 - Factory Stock | $1.25 | View Details |
![]() | ![]() | NCS21671SQ100T2G | CURRENT-SHUNT MONITORS, ZERO-DRI | 2820 - Immediate 9000 - Factory Stock | $1.25 | View Details |
![]() | ![]() | NCS21671SQ050T2G | CURRENT-SHUNT MONITORS, ZERO-DRI | 890 - Immediate | $1.25 | View Details |