NCID9311/NCID9401 High-Speed Digital Isolators
onsemi’s NCID9311 (3-channel) and NCID9401 (quad-channel) high-speed digital isolators come in a 16-pin wide body package
onsemi’s NCID9311 and NCID9401 galvanically isolated high-speed digital isolators with output enable support isolated communications, allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. They utilize ON Semiconductor’s patented galvanic off-chip capacitor isolation technology and optimized IC design to achieve high insulation and noise immunity, characterized by high common mode and power supply rejection specifications. The thick ceramic substrate yields capacitors with ~25 times the thickness of thin film on-chip capacitors and coreless transformers. The result combines the electrical performance benefits that digital isolators offer with the safety reliability of a >0.5 mm insulator barrier like optocouplers have historically offered. These devices are housed in a 16-pin wide body small outline package.
- Includes insulation reliability matching optocouplers
- Specifications guaranteed over 2.5 V to 5.5 V supply voltage and extended temperature range: -40°C to +125°C
- No insulation material wear out over time up to 1500 V, no LED degradation, consistent performance from device-to-device
- 8 mm creepage and clearance distance to achieve reliable high-voltage insulation
- NCIV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable (pending)
- Distance through Insulation (DTI): ≥ 0.5 mm
- Maximum working insulation voltage: 2000 Vpeak
- 100 kV/µs minimum common mode rejection
- Full duplex, bidirectional communication
- Overtemperature detection
- Output enable function (primary and secondary side)
- Safety and regulatory approvals
- UL1577, 5000 VRMS for 1 min.
- DIN EN/IEC 60747-17 (pending)
- Isolated PWM controls
- Industrial fieldbus communications
- Microprocessor system interfaces (SPI, I2C, and others)
- Programmable logic controls
- Isolated data acquisition systems
- Voltage level translators
NCID9311/NCID9401 High-Speed Digital Isolators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCID9311R2 | DGTL ISO 5KV 2CH I2C/SPI 16-SOIC | 685 - Immediate | $4.77 | View Details |
![]() | ![]() | NCID9311 | DGTL ISO 5KV 2CH I2C/SPI 16-SOIC | 0 - Immediate | $4.62 | View Details |
![]() | ![]() | NCID9401R2 | DGTL ISO 5KV 4CH I2C/SPI 16-SOIC | 8210 - Immediate 7500 - Factory Stock | $4.77 | View Details |
![]() | ![]() | NCID9401 | DGTL ISO 5KV 4CH I2C/SPI 16-SOIC | 955 - Immediate 1000 - Factory Stock | $4.62 | View Details |