LC709204V Synchronous Buck Converter

onsemi’s highly integrated synchronous buck converter simplifies the power conversion design process in demanding applications

Image of onsemi's LC709204V Synchronous Buck Converteronsemi’s LC709204V versatile synchronous buck converter offers exceptional efficiency and flexibility for engineers working on space-constrained designs. This converter integrates a high-side and low-side MOSFET, a Schottky diode, and an inductor driver, simplifying the power conversion design process. The LC709204V delivers an adjustable output voltage from 0.6 V to 5.5 V, making it suitable for various power rail applications.

Features
  • Wide input voltage range: 3.6 V to 36 V
  • Adjustable output voltage: 0.6 V to 5.5 V
  • Up to 4 A output current
  • Integrated high-side and low-side MOSFETs
  • Integrated Schottky diode
  • Integrated inductor driver
  • Programmable switching frequency: 300 kHz to 1.5 MHz
  • Current limit protection
  • Overtemperature protection
  • Short-circuit protection
  • Undervoltage lockout
  • Pre-bias startup capability
  • Low-noise operation
  • Thermally efficient package
Applications
  • Point-of-load (POL) converters
  • Set-top boxes
  • Networking equipment
  • Industrial automation
  • Distributed power systems
  • Battery-powered devices
  • Servers and storage
  • Medical devices
  • Telecom infrastructure
  • Automotive electronics

LC709204V Synchronous Buck Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUEL GAUGELC709204VXE-01TBGFUEL GAUGE0 - ImmediateSee Page for PricingView Details
Published: 2024-07-03