G3VM-63BR/63ER(TR05) MOSFET Relays

Omron's MOSFET relays are designed for industrial and communication equipment

Image of Omron's G3VM-63BR/63ER(TR05) MOSFET RelaysOmron's G3VM-63BR/63ER(TR05) MOSFET relays offer greater capacity than previous 1 Form B (N.C.) MOSFET relay models. The 63BR/ER supports 1.2 A, 60 V switching at +110°C, and is available in multiple terminal types.

Features
  • SPST N.C. contact form
  • Rated load: 1.2 A at 60 VAC, 2.4 A at 60 VDC
  • PCB and SMT type
  • Ambient operating temperature: -40°C to +110°C
Applications
  • Industrial equipment
  • Communication equipment
  • Security equipment
  • Test and measurement equipment

G3VM-63BR/63ER(TR05) MOSFET Relays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SS 1FORMB RELAY 1.2A@60V PCBG3VM-63BRSS 1FORMB RELAY 1.2A@60V PCB168 - Immediate$5.58View Details
SS 1FORMB RELAY 1.2A@60V SMTG3VM-63ER(TR05)SS 1FORMB RELAY 1.2A@60V SMT0 - Immediate$5.58View Details
Published: 2024-02-15