G3VM-41 High Current MOSFET Relays

OMRON introduces their 4 DIP and 4 SMT outline package with high switching capacity and high sensitivity series available

Image of Omron's G3VM-41 High Current Mosfet RelaysOMRON's MOSFET relays currently lead the industry in solid state relay technology, utilizing an input LED, photodiode dome array (PDA) used as photocoupler, and MOSFET chip in the load switching current. The G3VM series of relays offer many benefits including low maintenance costs, small footprint, and high-speed switching. As a suitable replacement for a mechanical relay, MOSFET relays are displacing reed relays as well as relays containing mercury.

Benefits
  • Ultra-small size and weight
  • Low driving current
  • Long operating life
  • Small leakage current
  • Excellent shock resistance
  • High insulation
  • Silent operation
  • High-speed switching
  • Control the micro analog signal correctly

RELAY MOSFET SPST 40 V 2 A 4 SMT

ImageManufacturer Part NumberDescriptionCircuitOutput TypeAvailable QuantityPriceView Details
SSR RELAY SPST-NO 2A 0-40VG3VM-41DY1(TR05)SSR RELAY SPST-NO 2A 0-40VSPST-NO (1 Form A)AC, DC6021 - Immediate
21000 - Factory Stock
$3.06View Details

RELAY MOSFET SPST 40 V 2 A 4 DIP

ImageManufacturer Part NumberDescriptionCircuitOutput TypeAvailable QuantityPriceView Details
SSR RELAY SPST-NO 2A 0-40VG3VM-41AY1SSR RELAY SPST-NO 2A 0-40VSPST-NO (1 Form A)AC, DC4196 - Immediate
5200 - Factory Stock
$3.50View Details
Published: 2015-12-15