MEDI-SNAP® Protective Caps

ODU protective caps feature quick mating with push/pull locking and easy-to-release break-away functions

Image of ODU MEDI-SNAP® Protective CapsODU MEDI-SNAP circular connectors can have a variety of configurations. They have numerous styles of connectors and receptacles as well as various termination types, contact inserts, and color codings.

Features
  • 5,000 mating cycles minimum
  • Push/pull or breakaway locking
  • Lightweight
  • Easy installation and maintenance
  • Space-saving design
  • High chemical resistance
  • Fully sterilizable
  • Quick mating with push/pull locking
  • Easy-to-release breakaway function
  • Disposable solution available
  • High‐voltage solutions for up to 1,000 VAC
  • Touch protection in accordance with IEC 60601–1 (up to 2 MOPP/2 MOOP) for selected configurations
  • Transmission of various media
Applications
  • Medical
  • Industrial
  • Test and measurement

MEDI-SNAP® Protective Caps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RUBBER CAP FOR ODU AMC HD, FOR P700.650.097.004.945RUBBER CAP FOR ODU AMC HD, FOR P439 - Immediate$9.48View Details
RUBBER CAP FOR ODU AMC HD, FOR P701.650.097.004.945RUBBER CAP FOR ODU AMC HD, FOR P97 - Immediate$16.31View Details
RUBBER CAP FOR ODU AMC HD, FOR P713-650-097-004-945RUBBER CAP FOR ODU AMC HD, FOR P100 - Immediate$14.23View Details
Published: 2024-11-21