ODU AMC® Miniature USB Connectors with Cable Assemblies

ODU high-density connectors are designed with up to 70% weight and size reduction for applications requiring small, lightweight designs

Image of ODU AMC® Miniature USB Connectors with Cable AssembliesODU AMC® high-density USB cable assemblies operate using the breakaway and screw-locking principles. These assemblies feature USB 3.2 Gen 1x1 (5 Gbit/s) data transmission, 12 contacts, 28 AWG wire cross-section, and 5,000 mating cycles. The AMC HD cable assemblies operate at +80°C maximum temperature and are IP6K8/IP6K9K rated. These cable assemblies are ideal for military and medical applications.

The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU-specific design. However, the ODU design meets the electrical specifications derived from the respective standard data transmission protocol.

Features
  • Up to 70% weight and size reduction
  • USB 3.2 Gen 1x1, USB 2.0
  • Cable assembly integrated solutions
  • Breakaway function for maximum safety
  • Rugged and non-reflective surface
  • Contact density up to 40x contacts in a space-saving design
 
  • Signal, power, and data available in one connector
  • Salt spray resistant
  • IP68: up to 20 m submersion
  • 360° shielding for trouble-free data transfer
  • Termination to PC boards, flex layers, or rigid-flex solutions
  • RoHS compliant
Applications
  • Military
  • Industrial
 
  • Test and measurement
  • Security

ODU AMC® Miniature USB Connectors with Cable Assemblies

ImageManufacturer Part NumberDescriptionConnector TypeLengthCable TypeAvailable QuantityPriceView Details
STRAIGHT PLUG WITH SCREW-LOCK CACC10WAM124IYU002000STRAIGHT PLUG WITH SCREW-LOCK CACircular 12 pos Male to USB A Male6.56' (2.00m)Round0 - Immediate$140.04View Details
IN-LINE RECEPTACLE WITH SCREW-LOCKC0WAM124IYV001000IN-LINE RECEPTACLE WITH SCREW-LOCircular 12 pos Female to USB A Male3.28' (1.00m)Round10 - Immediate$133.73View Details
STRAIGHT PLUG WITH SCREW-LOCK CACC10WAM124IYS002000STRAIGHT PLUG WITH SCREW-LOCK CAPlugMale Pins1220 - Immediate$254.79View Details
PANEL MOUNT RECEPTACLE WITH SCRECGS0WAM124IYV000500PANEL MOUNT RECEPTACLE WITH SCRECircular 12 pos Female to USB A Male1.64' (500.0mm)Round0 - Immediate$142.49View Details
Updated: 2025-08-27
Published: 2025-05-08