ODU AMC® Miniature Ethernet Connectors with Cable Assemblies

ODU AMC® High-Density Ethernet connectors are designed with up to 70% weight and size reduction for applications requiring small, lightweight designs

Image of ODU AMC® Miniature Ethernet Connectors with Cable AssembliesODU AMC® High-Density Ethernet cables feature high-contact-density connectors and high-speed data transfer capability with Ethernet (10 Gbit/s) data transmission. The rugged, robust housing with non-reflective surface plating offers a breakaway design for safety and mechanical coding with a color-coded visual indicator. These A-coded cables are available in three connector types: threaded plug, panel-mount receptacle, and in-line receptacle with screw-lock. Additional specifications include Ethernet (10 Gbit/s) data transmission, up to 5,000 mating cycle durability, and submersible, watertight protection classes IP68/IP6K9K. ODU AMC® High-Density Ethernet cables are ideal for ruggedized computers and tablets, power supplies, security systems, optical devices, and more.

Features
  • Up to 70% weight and size reduction
  • Cable assembly integrated solutions
  • Breakaway function for maximum safety
  • Rugged and non-reflective surface
  • Salt spray resistant
 
  • IP68: up to 20 m submersion
  • 360° shielding for trouble-free data transfer
  • Termination to PC boards, flex layers, or rigid-flex solutions
  • RoHS compliant
Applications
  • Military
  • Industrial
 
  • Test and measurement
  • Security

ODU AMC® Miniature Ethernet Connectors with Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HD STRAIGHT PLUG WITH SCREW-LOCKCC10WAM084IYJ003000HD STRAIGHT PLUG WITH SCREW-LOCK0 - Immediate$230.12View Details
HD IN-LINE RECEPTACLE WITH SCREWCKC0WAM084IYK003000HD IN-LINE RECEPTACLE WITH SCREW10 - Immediate$134.50View Details
HD RECEPTACLE CABLE ASSEMBLY, ETCG60WAM084IYK001000HD RECEPTACLE CABLE ASSEMBLY, ET32 - Immediate$132.49View Details
HD STRAIGHT PLUG WITH SCREW-LOCKCC10WAM084IYL003000HD STRAIGHT PLUG WITH SCREW-LOCK0 - Immediate$139.91View Details
Updated: 2025-08-27
Published: 2025-05-09