PF502x Configurable PMIC Family

NXP's PMIC family features a multiple-phase configurable buck regulator (up to dual-phase) with ASIL-B

Image of NXP's PF502x Configurable PMIC FamilyNXP’s PF5020 is a multi-channel PMIC device that is designed to be used in high-performance automotive and industrial applications. The PF5020 is also highly configurable, making it a perfect companion and fit for various system-level power requirements.

Integrated and independent voltage-monitoring circuits ensure compliance with the ISO 26262 standard and provide functional safety up to ASIL-B level. The PF5020 is also available as a standard, non-safety device for applications that do not require ISO compliance.

The PF5020 is suitable for a variety of applications including infotainment, ADAS, vision, and radar either as a standalone power solution or also as a companion to another NXP PMIC like the PF8200 or an SBC like the FS8500.

Features
  • Safety
    • Independent circuits to fit the ASIL B safety level
    • Voltage monitoring with programmable fault protection
    • Advanced thermal monitoring and protection
    • External watchdog monitoring and programmable internal watchdog counter
    • I2C CRC and write protection mechanism
    • Analog built-in self-test (ABIST)
  • Differentiating points
    • Multiple-phase configurable buck regulator (up to dual-phase) with ASIL-B
    • Hardware control as well as I2C control
    • Supports DVS operation
    • Supports independent and dual-phase operation
    • Used as a standalone regulator (or companion) for an optimized system solution
  • Power management features
    • Three high-efficiency buck converters
    • RTC supply and coin-cell charger
    • VTT termination for memory rails
  • System and device features
    • OTP (one-time programmable) memory for flexible device configuration
    • High-speed I2C interface (3.4 MHz)
    • Individual enable control and PGOOD monitoring circuits
    • External clock synchronization
    • Frequency spread spectrum
Applications
  • Automotive radar systems
  • Entry infotainment and connected radios
  • Front-view cameras
  • Mid to high infotainment / eCockpit
  • Surround-view
  • V2X communications

PF5020 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
POWER MANAGEMENT IC, PRE-PROG, 3MPF5020AMBA0ESPOWER MANAGEMENT IC, PRE-PROG, 3368 - Immediate$6.40View Details
POWER MANAGEMENT IC, PRE-PROG, 3MPF5020AMMA0ESPOWER MANAGEMENT IC, PRE-PROG, 366 - Immediate$5.68View Details
PF5020MPF5020AVNA0ESPF50200 - Immediate$3.69View Details

PF5023 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
POWER MANAGEMENT IC, PRE-PROG, 3MPF5023AMBA0ESPOWER MANAGEMENT IC, PRE-PROG, 3490 - Immediate$5.83View Details
POWER MANAGEMENT IC, PRE-PROG, 3MPF5023AMMA0ESPOWER MANAGEMENT IC, PRE-PROG, 3490 - Immediate$5.35View Details
PF5023MPF5023AVNA0ESPF5023490 - Immediate$5.09View Details

PF5024 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
POWER MANAGEMENT IC, PRE-PROG, 4MPF5024AMBA0ESPOWER MANAGEMENT IC, PRE-PROG, 4490 - Immediate$7.72View Details
POWER MANAGEMENT IC, PRE-PROG, 4MPF5024AMMA0ESPOWER MANAGEMENT IC, PRE-PROG, 4210 - Immediate$7.08View Details
PF5024MPF5024AVNA0ESPF50242865 - Immediate$7.08View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR PF5020KITPF5020FRDMEVMEVAL BOARD FOR PF50201 - Immediate$261.20View Details
EVAL BOARD FOR PF5024KITPF5024FRDMEVMEVAL BOARD FOR PF50243 - Immediate$183.87View Details
EVAL BOARD FOR PF502XKITPF502XSKTEVMEVAL BOARD FOR PF502X3 - Immediate$361.03View Details
Published: 2020-09-08