PCA9451A Power Management IC for i.MX 93x
NXP's PMIC supports all versions of i.MX 93x processors
NXP's PCA9451A is a single-chip power management IC (PMIC) designed to support the i.MX 93x processor family in both one-cell Li-ion and Li-polymer battery portable applications and 5 V adapter non-portable applications. The device provides six high-efficiency step-down regulators, three LDOs, one 400 mA load switch, a two-channel level translator, and a 32.768 kHz crystal oscillator driver. Three buck regulators support dynamic voltage scaling (DVS)1 along with programmable ramping up and down time. The buck regulators support remote sense to compensate IR drop to load from the buck regulator, allowing better performance to meet the demand for accuracy in critical supply rails. The PCA9451A is characterized across a -40°C to +105°C ambient temperature range, making it a good option for the industrial, extended industrial, and consumer markets.
The PCA9451A-EVK evaluation kit provides full flexibility and configurability to exercise the PMIC in several use cases independently.
- Optimized PMIC for i.MX 93x consumer and industrial applications
- PCA9451A for LPDDR4X and LPDDR4
- Supports all versions of i.MX 93x processors
- 400 mA load switch with a built-in active discharge resistor
- 32.768 kHz crystal oscillator driver and buffer output
- Offered in 7 mm x 7 mm, 0.4 mm pitch, 56-pin HVQFN package
- Temperature range
- TA: -40°C to +105°C
- TJ: -40°C to +125°C
- Integrated I2C level translator
- Power control iOS
- Power ON/OFF control
- Standby/run mode control
- Fm + 1 MHz I2C interface
- Five high-efficiency buck regulators
- One 4 A buck regulator with DVS and remote-sense capability (buck1/buck3 is a dual-phase buck)
- One 3 A buck regulator with DVS and remote-sense capability
- One 3 A buck regulator
- One 2 A buck regulator
- One 1.5 A buck regulator
- Four linear regulators (LDOs)
- One 10 mA LDO for SNVS power rails
- One 150 mA LDO with voltage selection pin
- One 200 mA LDO
- One 400 mA load switch for SD Card
- NXP product longevity program
- Included with assured supply for a minimum of 15 years after launch
- Smart homes
- Audio sound bars
- Energy meters or grid equipment
- Environmental controls
- Home security hubs
- Sensor hubs
- Smart doorbells
- Smart locks
- Industrial
- EV charging stations
- I/O controls
- Industrial gateways
- Industrial HMI (human-machine interface)
- Machine vision and scanning
PCA9451A Power Management IC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PCA9451AHNY | PMIC SUPPORTING I.MX 93 | 1425 - Immediate | $6.02 | View Details |
Evaluation Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PCA9451A-EVK | EVAL KIT FOR PCA9451 | 4 - Immediate | $133.13 | View Details |