PCA9410 DC/DC Converters for NFC Performance

DC-to-DC converters from NXP that provide a higher output voltage with greater efficiency

Image of NXP PCA9410 DC/DC Converters for NFC PerformanceNear field communication (NFC) on smartphones performs better with higher transmitter power, obtained by boosting the battery voltage.

The NXP Semiconductors PCA9410UK family of DC-to-DC converters provides a higher output voltage with greater efficiency, low RF noise, and independent of battery charge state. Intended to complement the NXP NFC devices, this DC-DC boost converter can be used for any other power management application requiring 5.0 V or 5.25 V at up to 500 mA.

Feature Benefit
  • Higher output voltage (5.0 V, 5.25 V)
  • Lower RF noise (-135 dB) from boost converter
  • Higher switching frequency
  • Wafer-level chip scale package
  • Stronger NFC field strength
  • Greater NFC sensitivity
  • Small component footprints
  • Small footprint (1.2 mm x 1.2 mm x 0.6 mm)

PCA9410 DC/DC Converters for NFC Performance

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BOOST 5V 500MA 9WLCSPPCA9410AUKZIC REG BOOST 5V 500MA 9WLCSP3000 - Immediate$1.00View Details
Published: 2015-10-29