FXLS8961AF 3-Axis MEMS Accelerometer
NXP offers their accelerometer for use in a wide range of automotive security and convenience applications
NXP offers their FXLS8961AF compact 3-axis MEMS accelerometer that is designed for use in a wide range of automotive security and convenience applications requiring excellent offset and sensitivity stability over temperature. The part supports both high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs of various unique use cases.
A number of advanced, integrated digital features enable designers to reduce the overall system power consumption and simplify host data collection.
The FRDM-STBA-A8961 sensor shield board is an Arduino-compatible sensor expansion shield board for the FXLS8961AF 3-axis accelerometer for precision inclinometer automotive applications.
This evaluation board can be kitted with FRDM-MCXN947 and FRDM-K22F as an alternate MCU option. Evaluation GUI is supported with LPC55S16, K22F, and MCXN platforms.
- Automotive AECQ-100 qualified
- 3-axis, ±2 g to ±16 g low-G accelerometer
- Less than 1 µA in low-power wake-up mode
- Low noise: 230 µg/√Hz in high-performance mode
- Integrated digital features reduce system power consumption and simplify host data collection
- Maximum operating temperature: +105°C
- Market-leading TCO/TCS: target ±0.2 mg/°C / ±0.005%/°C
- Two to four times better offset stability over temperature operating range vs previous generation (TCO/TCS)
- Measurement offset and performance over temperature guaranteed post-board assembly reflow
- 3x3 QFN package, 0.65 mm pitch with wettable flanks
- High-accuracy inclinometers: vehicle tilt, bike lean angle detection, and theft detection
- Headlights auto-leveling: headlight level adjustment to avoid glare blinding when trunk load changed
- Car alarms and telematics boxes: OEM or aftermarket
- eCall: rollover or shock detection when the vehicle is off
- Smart doors and latches: inclination detection for doors, trunks, and other enclosures
- Electrical vehicles: shock during recharging, need safe disconnect of power plug
- Surround-view cameras: capture the surrounding scene when the vehicle is bumped while parked
FXLS8961AF 3-Axis MEMS Accelerometers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FXLS8961AFR1 | FXLS8961AFR1 | 1558 - Immediate | $2.75 | View Details |
![]() | ![]() | FRDM-STBA-A8961 | FRDM-STBA-A8961 | 4 - Immediate | $20.36 | View Details |