NGW30T60M3DFQ 600 V Insulated Gate Bipolar Transistors

Nexperia's NGW30T60M3DFQ 600 V IGBT is a robust and cost-effective high-voltage solution

Image of Nexperia's NGW30T60M3DFQ 600 V Insulated Gate Bipolar TransistorsNexperia’s discrete IGBTs (insulated gate bipolar transistors) are a staple component of medium and high-voltage applications. With a growing demand for robust, efficient, and cost-effective power solutions across an increasing range of applications, Nexperia’s carrier-stored trench-gate advanced field-stop (FS) IGBT portfolio meets these industry demands.

Initially consisting of 600 V devices, Nexperia IGBTs deliver high ruggedness reliability and enhanced inverter power density for industrial applications. That is ideal for more traditional power applications such as heating, ventilation, and air conditioning (HVAC) systems as well as electric welding and induction heating for power conversion and motor drives in current systems, including renewable energy [photovoltaic (PV) strings, heat pumps], EV chargers, and 5 kW to 20 kW (20 kHz) industrial servo motors for robotics.

Features
  • Low conduction and switching losses
  • High ruggedness reliability
  • Stable and tight parameters for easy parallel operation
  • Maximum junction temperature of +175°C
  • Fully rated as a soft fast reverse recovery diode
  • 5 μs short circuit capability (for M3)
  • Enabling outstanding system efficiency and reliability
  • Ultra-low diode VF
  • Ultra-low IGBT turn-off loss
  • Trade-off for total power loss
Applications
  • Industrial motor drives (particularly)
  • 5 kW to 20 kW (20 kHz) servo motors
  • Robotics, elevators, operating grippers, in-line manufacturing
  • Uninterruptible power supplies (UPS)
  • Power inverters
  • Photovoltaic (PV) strings
  • EV charging
  • Induction heating, welding

NGW30T60M3DFQ 600 V Insulated Gate Bipolar Transistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IGBT TRENCH FS 600V 75A TO-247LNGW30T60M3DFQIGBT TRENCH FS 600V 75A TO-247L349 - Immediate$4.33View Details
Published: 2023-08-31