SPM15 Series Single-Output, Potted, Isolated 15 W DC/DC Converter

SPM15 series isolated DC/DC converter family offers efficient regulated DC power for printed circuit board mounting

Image of Murata Power Solutions' SPM15 Series Single-Output, Potted, Isolated 15 W DC/DC ConverterMurata Power Solutions SPM15 series isolated DC/DC converters represent the next generation in Industrial Potted Module Technology. Featuring a full 15 W output in one square inch of board area, the SPM15 series isolated DC/DC converter family offers efficient regulated DC power for printed circuit board mounting. The 1˝ x 1˝ x 0.41˝ (25.4 x 25.4 x 10.41 mm) converter accepts a wide range of input voltages, ideal for industrial applications. Intended target markets include transportation, medical systems, electronic test equipment, industrial processing equipment, industrial applications where power modules must meet rugged environmental requirements, high power density, and where isolated output voltages are required. These converters offer a feature/option set including: through-hole mounting, positive or negative logic (remote On/Off), over-current and over-temperature protection, and under-voltage lockout. The input voltage range covers the standard industrial requirements with a regulated output voltage and power rating up to 15 W. Modules provide voltage isolation (basic insulation) from input to output of up to 1600 V. The operating ambient temperature range is -40°C to +85° C. The Module delivers full output power to +70°C with no airflow. These parts are ideal for applications that do not require any heatsinking or forced air cooling.

Features

  • Wide range input voltages 9-36 and 18-75 VDC
  • 1˝ x 1˝ x 0.41˝ Dimensions
  • Adjustable VOUT (+10% to -10%)
  • High efficiency
  • Positive and negative logic, remote On/Off control option
  • Monotonic startup into pre-bias output conditions
  • Continuous short-circuit protection
  • Over-temperature protection
  • Over-voltage protection
  • Low output ripple and noise
  • Strong thermal derating characteristics
  • Operational Temperature Range –40°C to +85°C
  • 1600 V I/O isolation
  • Packaged in a five-sided EMI shielding metal package with non-conductive base
  • Certified to UL 60950-1, CAN/CSA-C22.2 No. 60950-1, IEC60950-1, safety approvals, 2nd edition, with AM1
Published: 2014-04-01