MEV1 Series

Murata Power Solutions Introduces 3 kVDC Isolated 1 W Single Output DC/DC Converters

Image of Murata Power Solutions' MEV1 SeriesMurata Power Solutions' MEV series is a high performance version of the 1 W NMV series. The MEV series is more efficient and offers improved regulation performance of ≤±5% for applications where a wide output voltage variation cannot be tolerated. The devices are ideally suited for providing local supplies on control system boards with the added benefit of 3 kVDC galvanic isolation to reduce switching noise. The MEV series is currently available in an industry SIP 7 package.

Features
  • RoHS compliant
  • Efficiency to 89% (Typ.)
  • Power density 0.85 W/cm³
  • UL 94V-0 package material
  • No heatsink required
  • Industry standard pinout
  • 3 kVDC isolation (1 min)
  • Fully encapsulated with toroidal magnetics
  • 5 V, 12 V, 15 V, 24 V and 48 V inputs
  • 5 V, 9 V, 12 V and 15 V output
  • Wide temperature performance at full 1 W load, -40°C to 85°C
  • No external components required
  • No electrolytic or tantalum capacitors
Published: 2012-06-29