MPM3834C 3 A Power Module
MPS' MPM3834C low noise power module operates in FCCM and has a small VOUT ripple with one output capacitor
MPS' MPM3834C synchronous, step-down power module with an integrated inductor can achieve up to 3 A of continuous output current (IOUT) across a 2.75 V to 6 V input voltage (VIN) range with excellent load and line regulation. It operates in forced continuous conduction mode (FCCM) and has a small output voltage (VOUT) ripple with one output capacitor. This makes the device well-suited for optical modules, FPGA, ASIC, and other applications requiring low ripple noise and a small PCB area.
The VOUT can be regulated to be as low as 0.6 V. Only feedback (FB) resistors, input capacitors, and output capacitors are required to complete the design. Constant-on-time (COT) control provides a fast transient response, high efficiency, and easy loop stabilization.
Full protection features include cycle-by-cycle current limiting, short-circuit protection (SCP) with hiccup mode, and thermal shutdown.
The MPM3834C requires a minimal number of readily available, standard external components. It is available in an ultra-small ECLGA-14 (2.5 mm x 2.5 mm x 1.2 mm) package.
- Wide 2.75 V to 6 V operating VIN range
- Adjustable VOUT from 0.6 V
- Up to 3 A continuous IOUT
- 100% duty cycle in dropout
- Up to 92% efficiency from 3.3 V to 1.8 V
- FCCM
- Enable (EN) and power good (PG) for power sequencing
- Cycle-by-cycle overcurrent protection (OCP)
- Only four external components required
- Available in an ECLGA-14 (2.5 mm x 2.5 mm x 1.2 mm) package
MPM3834C 3 A Power Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPM3834CGPA-Z | 2.75V TO 6V, 3A, ULTRA-SMALL POW | 0 - Immediate | $2.25 | View Details |
![]() | ![]() | MPM3834CGPA-P | 2.75V TO 6V, 3A, ULTRA-SMALL POW | 0 - Immediate | $2.38 | View Details |