MP2632B 3 A Battery Charger

Monolithic Power Systems’ 3 A, all-in-one battery charger

Image of Monolithic Power Systems' MP2632B 3 A Battery ChargerMonolithic Power Systems’ MP2456B is a highly integrated, flexible, switch-mode battery charger with 3 A boost current. The system power-path management design makes it ideal for single-cell lithium ion or lithium polymer batteries for use in a wide range of applications. The device can operate in both charge mode and boost mode to allow for full system and battery power management. The MP2632B has an integrated VIN-to-SYS pass-through path to pass the input voltage to the system. The pass-through has built-in overvoltage protection (OVP) and overcurrent protection (OCP) and a higher priority over the charging path. When operating in charge mode, the battery voltage is detected automatically and charges the battery in three phases: trickle current, constant current, and constant voltage. Other features include charge termination and auto-recharge, and availablity in a QFN-26 (4 mm x 4 mm) package.

The MP2632B also integrates both input current limit and input voltage regulation to manage the input power and prioritize the system load.  In the absence of an input source, the device switches to boost mode through PB to power SYS from the battery. In boost mode, the OLIM pin programs the output current limit, and the MP2632B turns off at light load automatically. The MP2632B also allows for output short-circuit protection (SCP) to disconnect the battery completely from the load in the event of a short-circuit fault; normal operation resumes once the short-circuit fault is removed. A 4-LED driver is integrated for voltage-based fuel gauge indication. Together with torch-light control, the MP2632B provides an all-in-one solution for power banks and similar applications without an external microcontroller.

Image of Monolithic Power Systems' MP2632B 3 A Battery Charger

Features
  • Up to 20 V sustainable input voltage
  • 4.65 V to 6 V operating input voltage range
  • Power management function, integrated input current limit, and input voltage regulation 
  • Up to 3 A programmable charge current
  • Trickle-charge function
  • Selectable 4.2 V/4.35 V/4.45 V charge voltage with 0.5% accuracy
  • 4-LED driver for battery fuel gauge indication
  • Automatic turn-off at light load
  • Input source detection
  • Output source signaling
  • Independent torch-light control
  • Negative temperature coefficient (NTC) pin for battery temperature monitoring
  • Programmable timer back-up protection
  • Thermal regulation and thermal shutdown
  • Internal battery reverse leakage blocking
  • Integrated OVP and OCP for pass-through path
  • Reverse boost operation mode for system power
  • Up to 3.0 A programmable output current limit for boost mode
Applications
  • Sub-battery applications
  • Power-bank applications for smartphones
  • Tablets and other portable devices

MP2632B 3 A Battery Charger

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC BATT CHG LI-ION 1CELL 26QFNMP2632BGR-ZIC BATT CHG LI-ION 1CELL 26QFN4856 - Immediate$3.02View Details
IC BATT CHG LI-ION 1CELL 26QFNMP2632BGR-PIC BATT CHG LI-ION 1CELL 26QFN222 - Immediate$3.31View Details
IC BATT CHG LI-ION 1CELL 26QFNMP2632GR-ZIC BATT CHG LI-ION 1CELL 26QFN0 - Immediate$1.93View Details
IC BATT CHG LI-ION 1CELL 26QFNMP2632GR-PIC BATT CHG LI-ION 1CELL 26QFN496 - Immediate$3.89View Details
Published: 2018-11-09